Finder 38.51.8.240.5060 Crossbar Switch 230V AC 6A 1 changeover Relay

MPN
38.51.8.240.5060
Brand
Finder
EAN-13
2050011580198
Order Code
03-3616
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.33
10+ £20.71
100+ £20.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Finder manufactures the 38.51.8.240.5060 crossbar switch, designed to operate at 230 V AC with a current capacity of 6 A and featuring a 1 change-over contact. This interface relay is an essential component in automation and control systems, providing reliable switching functionality. Typical applications include industrial machinery, electrical control panels, and building automation systems.
Type Crossbar switch
Connection Screw terminal
Contact Type 1 change-over
Depth 75.6mm
Dim (W x H x D) 6.2 x 87.9 x 75.6 mm
Height 87.9mm
IP Rating IP20
Nominal Voltage 230V AC
Switching current (max.) 6A
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot