Finder 39.61.0.240.0060 Crossbar Switch 240V AC/DC 6A DIN-rail Relay

Image Representative of Range

Finder 39.61.0.240.0060 Crossbar Switch 240V AC/DC 6A DIN-rail Relay

MPN
39.61.0.240.0060
Brand
Finder
EAN-13
2050003917919
Order Code
03-3649
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.10
5+ £21.94
10+ £21.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Finder 39.61.0.240.0060 is a versatile crossbar switch designed to handle 240 V DC or AC with a current rating of 6 A, featuring one change-over contact. This interface relay is ideal for applications requiring reliable switching functions, such as industrial automation and control systems. Finder's robust design ensures dependable performance in a variety of electrical installations.
Type Crossbar switch
Complete with socket true
Connection Pull spring
Contact Type 1 hange-over°C
Degree of protection (IP) IP20
Depth 87.2mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 94.3mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 240 - 240V
Rated control supply voltage DC 240 - 240V
Switching current (max.) 6A
Switching voltage (max.) [AC] 400V
Type of electric connection Other
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot