FESTO NPQP-T-Q6-E-FD-P10 T-piece 6 mm Pipe Diameter 1pc |
03-1648
|
|
|
1+ £18.82
Price per unit Ex VAT
|
PP |
60°C |
10bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
6mm |
T-piece |
-20°C |
-0.95bar |
FESTO 558787 NPQM T-piece 6mm Pipe push-pull -0.95-16 bar air |
03-2949
|
|
Available to back orderBack order, lead time 14 days
|
1+ £6.72
Price per unit Ex VAT
|
|
+70°C |
16bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
6mm |
T-piece |
-20°C |
-0.95bar |
FESTO 558788 NPQM T-piece 8mm Diameter push-pull -0.95-16 bar pressure |
03-2950
|
|
Despatched within 4 working days - 7 in stock
|
1+ £5.20
Price per unit Ex VAT
|
|
+70°C |
16bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
8mm |
T-piece |
-20°C |
-0.95bar |
FESTO 8030248 NPFC-T-2G38-R38-FMF T-piece thread size G3/8" R3/8 |
03-3096
|
|
Available to back orderBack order, lead time 14 days
|
1+ £5.16
Price per unit Ex VAT
|
Brass |
150°C |
50bar |
According to ISO 8573-1:2010 [compressed air -:-:-] |
|
T-piece |
-20°C |
-0.95bar |
FESTO 8030258 NPFC Series T-piece Thread size G1/2 R1/2 |
03-3098
|
|
|
1+ £6.37
Price per unit Ex VAT
|
Brass |
150°C |
50bar |
According to ISO 8573-1:2010 [compressed air -:-:-] |
|
T-piece |
-20°C |
-0.95bar |
FESTO 8030261 NPFC-T-2R12-G12-MMF T-piece R1/2 G1/2 1 piece |
03-3099
|
|
Available to back orderBack order, lead time 14 days
|
1+ £10.03
Price per unit Ex VAT
|
Brass |
150°C |
50bar |
According to ISO 8573-1:2010 [compressed air -:-:-] |
|
T-piece |
-20°C |
-0.95bar |