FESTO 558788 NPQM T-piece 8mm Diameter push-pull -0.95-16 bar pressure

Image Representative of Range

FESTO 558788 NPQM T-piece 8mm Diameter push-pull -0.95-16 bar pressure

MPN
558788
Brand
FESTO
EAN-13
4052568055257
Order Code
03-2950
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.66 £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The FESTO NPQM-T-Q8-E-P10 is a pneumatic connector designed for handling 8 mm pipe diameters. It is a durable T-piece optimal for distributing air or fluids in pneumatic systems. Typically used in automation and machinery setups, it is ideal for integrating multiple air lines.
Type T-piece
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot