FESTO 558787 NPQM T-piece 6mm Pipe push-pull -0.95-16 bar air

Image Representative of Range

FESTO 558787 NPQM T-piece 6mm Pipe push-pull -0.95-16 bar air

MPN
558787
Brand
FESTO
EAN-13
4052568055240
Order Code
03-2949
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO T-piece 558787 is a pneumatic connector designed for pipes with a 6 mm diameter. It is commonly used in connecting three pneumatic tubes at a right angle, ideal for complex pneumatic circuit setups. This high-quality component is suitable for use in industrial automation systems.
Type T-piece
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot