FESTO 8030261 NPFC-T-2R12-G12-MMF T-piece R1/2 G1/2 1 piece

MPN
8030261
Brand
FESTO
EAN-13
4052568063634
Order Code
03-3099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.03
10+ £9.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo's T-piece 8030261 is a pneumatic connector that features R1/2 and G1/2 thread sizes. This durable component typically serves in air supply lines, enabling the redirection or splitting of air flow. Its compact design is ideal for use in industrial automation systems.
Type T-piece
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot