FESTO 8030258 NPFC Series T-piece Thread size G1/2 R1/2

MPN
8030258
Brand
Festo
EAN-13
4052568063603
Order Code
03-3098
Country of Origin
Germany
View Full Product Range (6)

Discontinued


Festo manufactures the NPFC-T-G12-2R12-FMM T-piece with thread sizes G1/2" and R1/2. This pneumatic connector is designed for reliable and efficient air flow management. It is commonly used in industrial automation systems and pneumatic circuits.
Type T-piece
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Trustpilot