FESTO 8030248 NPFC-T-2G38-R38-FMF T-piece thread size G3/8" R3/8

MPN
8030248
Brand
FESTO
EAN-13
4052568063504
Order Code
03-3096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.37 £5.16
10+ £5.79 £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO T-piece 8030248 is a pneumatic connector featuring G3/8" and R3/8 thread sizes. It is designed for efficient distribution of air or other gases in pneumatic systems. Typical applications include use in automation systems and industrial machinery where reliable air flow connections are essential.
Type T-piece
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot