FESTO NPQP-T-Q6-E-FD-P10 T-piece 6 mm Pipe Diameter 1pc

MPN
133111
Brand
Festo
EAN-13
4052568029913
Order Code
03-1648
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The FESTO NPQP-T-Q6-E-FD-P10 is a pneumatic connector designed as a T-piece for use with 6 mm pipes. It is ideal for efficient air handling applications, providing reliable and secure connections in pneumatic systems. Manufactured by FESTO, this component ensures durability and seamless integration into existing air flow setups.
Type T-piece
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Trustpilot