FESTO 130732 L-piece durable and reliable fitting for tubes 1/4-8mm |
03-1420
|
|
Despatched within 4 working days - 25 in stock
|
2+ £2.56
Price per unit Ex VAT
|
PBT |
80°C |
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
L-piece |
FESTO 130742 L-piece for 8mm Pipe Diameter 1 piece |
03-1427
|
|
Despatched within 4 working days - 159 in stock
|
2+ £2.70
Price per unit Ex VAT
|
PBT |
80°C |
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
8mm |
|
L-piece |
FESTO 133055 L-piece durable and precise fitting 1pc |
03-1638
|
|
Available to back orderBack order, lead time 11 days
|
1+ £14.69
Price per unit Ex VAT
|
PP |
60°C |
10bar |
-20°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
L-piece |
FESTO 153276 L-piece for 1/8 connections Compact and reliable |
03-2165
|
|
Despatched within 4 working days - 3 in stock
|
1+ £5.64
Price per unit Ex VAT
|
PBT |
80°C |
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
L-piece |
FESTO 153348 L-piece for 6mm Pipe QSML series 1pc |
03-2207
|
|
Despatched within 4 working days - 65 in stock
|
2+ £3.54
Price per unit Ex VAT
|
PBT |
80°C |
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
6mm |
|
L-piece |
FESTO 186120 L-piece for 8mm Pipe G1/4" thread 1pc |
03-2474
|
|
Despatched within 4 working days - 132 in stock
|
1+ £4.37
Price per unit Ex VAT
|
PBT |
80°C |
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
8mm |
G1/4" |
L-piece |
FESTO 4469 L-piece Compact brass design for pneumatic systems |
03-2757
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £13.14
Price per unit Ex VAT
|
Zinc (die-cast) |
|
|
|
|
|
|
|
L-piece |