FESTO 153348 L-piece for 6mm Pipe QSML series 1pc

MPN
153348
Brand
Festo
EAN-13
4052568034092
Order Code
03-2207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The FESTO L-piece 153348 is a pneumatic connector designed for 6 mm pipe diameters. It is a reliable component used to facilitate changes in the direction of pneumatic lines. This part is typically used in automated systems requiring efficient air flow management.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot