FESTO 130742 L-piece for 8mm Pipe Diameter 1 piece

MPN
130742
Brand
FESTO
EAN-13
4052568024635
Order Code
03-1427
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Festo's QSL-8-50 is an L-piece pneumatic connector with a pipe diameter of 8 mm, suitable for facilitating 90-degree connections in pneumatic systems. The durable design ensures reliable performance in industrial applications, where efficient airflow connections are required. Typically used in manufacturing and automation settings, it contributes to precise and secure pneumatic connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot