FESTO 130732 L-piece durable and reliable fitting for tubes 1/4-8mm

MPN
130732
Brand
Festo
EAN-13
4052568024536
Order Code
03-1420
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Festo's QSL-1/4-8-50 130732 L-piece is a pneumatic connector designed for efficient air flow management. It is an L-shaped fitting typically used in pneumatic systems to change the direction of airflow. This component is ideal for applications requiring reliable and secure hose connections in automation and machinery industries.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot