FESTO 133055 L-piece durable and precise fitting 1pc

MPN
133055
Brand
Festo
EAN-13
4052568029388
Order Code
03-1638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.69
10+ £13.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Festo manufactures the NPQP-L-R18-Q8-FD-P10 L-piece, a pneumatic connector designed for secure and efficient air flow management. This durable connector is ideal for applications requiring reliable and compact connections in pneumatic systems. Its versatile design makes it suitable for various industrial automation settings.
Type L-piece
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot