FESTO 153276 L-piece for 1/8 connections Compact and reliable

MPN
153276
Brand
Festo
EAN-13
4052568033484
Order Code
03-2165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Festo L-piece 153276 QSLF-1/8-8-B is a pneumatic connector used in air flow systems. It is designed to connect tubing at a 90-degree angle, allowing for efficient direction changes in compressed air systems. This robust L-piece is typically used in industrial automation and machinery.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot