FESTO 186120 L-piece for 8mm Pipe G1/4" thread 1pc

MPN
186120
Brand
FESTO
EAN-13
4052568014674
Order Code
03-2474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

The FESTO QSL-G1/4-8 L-piece 186120 is a pneumatic connector designed for secure and efficient air piping. It features an 8 mm pipe diameter and a G1/4" thread size, ensuring compatibility with various systems. Typical applications include connecting pneumatic components in industrial automation and machinery.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size G1/4"

Reviews

Be the first to submit a review

Trustpilot