FESTO 11957 LCN-1/8-PK-6 L-piece 1/8" durable Connector 1pc |
03-1331
|
|
Despatched within 4 working days - 8 in stock
|
1+ £6.56
Price per unit Ex VAT
|
Aluminium |
60°C |
10bar |
0°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
L-piece |
FESTO 12258 LCN-M5-PK-4 L-piece M5 pneumatic link 1pc |
03-1348
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £9.65
Price per unit Ex VAT
|
Steel |
60°C |
10bar |
0°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
L-piece |
FESTO 130734 L-piece 1/4 inch Quick Connect for efficient piping |
03-1422
|
|
Despatched within 4 working days - 9 in stock
|
2+ £3.32
| 2+ |
£3.32 |
| 10+ |
£3.03 |
| 100+ |
£2.96 |
Price per unit Ex VAT
|
PBT |
80°C |
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
L-piece |
FESTO QSL-6H-100 L-piece 130746 durable industrial Connector |
03-1430
|
|
Despatched within 4 working days - 62 in stock
|
2+ £2.39
Price per unit Ex VAT
|
PBT |
80°C |
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
L-piece |
FESTO 153054 Connector L-piece 12 mm Pipe R1/2 thread |
03-1845
|
|
Despatched within 4 working days - 6 in stock
|
1+ £8.48
Price per unit Ex VAT
|
PBT |
80°C |
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
12mm |
R1/2 |
L-piece |
FESTO QSL-6HL 153066 L-piece Pipe Diameter 6 mm 1pc |
03-1853
|
|
Despatched within 4 working days - 10 in stock
|
1+ £5.41
Price per unit Ex VAT
|
PBT |
80°C |
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
6mm |
|
L-piece |
FESTO QSML-1/8-4 L-piece 4 mm Pipe R1/8 thread 1pc 153334 |
03-2200
|
|
Despatched within 4 working days - 23 in stock
|
2+ £3.26
Price per unit Ex VAT
|
PBT |
80°C |
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
4mm |
R1/8 |
L-piece |
FESTO 4945 L-piece 1/8-inch 1pc durable fitting for reliable connection |
03-2768
|
|
Despatched within 4 working days - 1 in stock
|
1+ £11.58
Price per unit Ex VAT
|
Zinc (die-cast) |
|
|
|
|
|
|
|
L-piece |