FESTO 11957 LCN-1/8-PK-6 L-piece 1/8" durable Connector 1pc

MPN
11957
Brand
Festo
EAN-13
4052568021306
Order Code
03-1331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The FESTO L-piece 11957 LCN-1/8-PK-6 is a pneumatic connector designed for efficient and reliable airflow in pneumatic systems. Manufactured by FESTO, it features a sturdy build with a simple L-shaped design, making it ideal for a variety of industrial applications where space-saving connections are needed. Typical applications include automation and control systems that require precise air-direction management.
Type L-piece
Material Aluminium
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot