FESTO QSL-6H-100 L-piece 130746 durable industrial Connector

MPN
130746
Brand
Festo
EAN-13
4052568024673
Order Code
03-1430
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The FESTO L-piece 130746 is a pneumatic connector designed for efficient air flow in systems. This durable and reliable fitting has a compact L-shaped design suitable for tight spaces. It is typically used in industrial and automation applications requiring secure and flexible air tubing connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot