FESTO QSL-6HL 153066 L-piece Pipe Diameter 6 mm 1pc

MPN
153066
Brand
Festo
EAN-13
4052568031596
Order Code
03-1853
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The FESTO L-piece 153066 QSL-6HL is a pneumatic connector designed for 6 mm pipe diameters. It features durable construction suitable for various industrial settings requiring efficient and reliable air flow management. This connector is ideal for applications where precise directional control of pneumatic systems is necessary.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot