FESTO 12258 LCN-M5-PK-4 L-piece M5 pneumatic link 1pc

MPN
12258
Brand
Festo
EAN-13
4052568021450
Order Code
03-1348
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.65
10+ £9.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Festo manufactures the LCN-M5-PK-4 L-piece 12258, which is a pneumatic connector designed for efficient air distribution. This component features an M5 thread and is used for connecting hoses in pneumatic systems. It is typically applied in automation equipment where reliable air flow is crucial.
Type L-piece
Material Steel
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot