FESTO 153054 Connector L-piece 12 mm Pipe R1/2 thread

MPN
153054
Brand
Festo
EAN-13
4052568031503
Order Code
03-1845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The FESTO L-piece 153054 QSL-1/2-12 is a pneumatic connector designed for efficient air flow. It features a pipe diameter of 12 mm and a thread size of R1/2, suitable for secure and reliable connections. Typically used in industrial pneumatic systems, it ensures precise and durable performance in air handling applications.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm
Thread Size R1/2

Reviews

Be the first to submit a review

Trustpilot