FESTO 130734 L-piece 1/4 inch Quick Connect for efficient piping

MPN
130734
Brand
Festo
EAN-13
4052568024550
Order Code
03-1422
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.32
10+ £3.03
100+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Festo manufactures the QSL-1/4-12-20 L-piece, a pneumatic connector designed for reliable air flow in systems. Key attributes include its robust construction for connectivity between 1/4-inch and 12-millimetre tubes. It is typically used in industrial automation for efficient pneumatic connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot