FESTO Pressure Hoses & Connectors Connector piece 612239

Festo Brand: Festo
FESTO manufactures connector pieces designed for 4 mm pipe diameters, supplied individually.
Description Image Product Buy Pricing (Ex VAT) Material Max. ambient temperature External thread Max. operating pressure Min. ambient temperature Pipe Ø Misc Attribute Type Min. operating pressure Operating medium
FESTO 130780 Connector piece 4 mm Pipe Diameter 1 piece
FESTO 130780 Connector piece 4 mm Pipe Diameter 1 piece
Standard range
Order code: 03-1545
MPN: 130780

Despatched within 4 working days - 64 in stock
2+ £3.44
10+ £3.19
100+ £3.01
Price per unit Ex VAT
Brass 80°C 14bar -10°C 4mm Connector piece -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 130788 Connector piece 4 mm Pipe Diameter 1pc
FESTO 130788 Connector piece 4 mm Pipe Diameter 1pc
Standard range
Order code: 03-1553
MPN: 130788

Despatched within 4 working days - 77 in stock
2+ £3.00
Price per unit Ex VAT
Brass 80°C 14bar -10°C 4mm Connector piece -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153376 Connector Piece for 4mm Pipe 1pc
FESTO 153376 Connector Piece for 4mm Pipe 1pc
Standard range
Order code: 03-2219
MPN: 153376

Despatched within 4 working days - 32 in stock
1+ £4.66
Price per unit Ex VAT
Brass 80°C 14bar -10°C 4mm Connector piece -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 193950 Connector 4mm Pipe push-pull any mount standard size
FESTO 193950 Connector 4mm Pipe push-pull any mount standard size
Extended range
Order code: 03-2611
MPN: 193950

Available to back order
1+ £5.99
100+ £5.39
Price per unit Ex VAT
+80°C 6bar -10°C 4mm Connector piece -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 558760 Connector piece 4 mm Pipe push-pull 0.95-16 bar air
FESTO 558760 Connector piece 4 mm Pipe push-pull 0.95-16 bar air
Extended range
Order code: 03-2944
MPN: 558760

Available to back orderBack order, lead time 14 days
1+ £3.50
Price per unit Ex VAT
+70°C 16bar -20°C 4mm Connector piece -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 578299 Connector piece NPQH 4 mm external thread
FESTO 578299 Connector piece NPQH 4 mm external thread
Standard range
Order code: 03-3001
MPN: 578299

Despatched within 4 working days - 45 in stock
1+ £4.88
10+ £4.49
100+ £4.38
Price per unit Ex VAT
Brass (Ni-plated) 150°C 4mm 20bar 0°C Bulkhead connector NPQH-H-Q4-E-P10 Size = Standard, nominal width = 3 mm, mounting position=any, container size = 10, constructive design = Push-pull principle Connector piece -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot