FESTO 130780 Connector piece 4 mm Pipe Diameter 1 piece

MPN
130780
Brand
FESTO
EAN-13
4052568025014
Order Code
03-1545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.19
100+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

FESTO's QSMS-4-100 connector piece is a pneumatic connector designed for 4 mm pipe diameters. It is used to efficiently connect air lines in automation and pneumatic systems. Ideal for use in industrial and manufacturing environments, this connecting component ensures reliable air flow and system performance.
Type Connector piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot