FESTO 578299 Connector piece NPQH 4 mm external thread

MPN
578299
Brand
FESTO
EAN-13
4052568060022
Order Code
03-3001
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.88
10+ £4.49
100+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The FESTO Connector piece 578299 is a pneumatic connector with an external thread size of 4 mm. It is designed for secure and efficient connections in pneumatic systems. Typically used in industrial automation and machinery, this connector ensures reliable performance in various applications.
Type Connector piece
External thread 4mm
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute Bulkhead connector NPQH-H-Q4-E-P10 Size = Standard, nominal width = 3 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot