FESTO 153376 Connector Piece for 4mm Pipe 1pc

MPN
153376
Brand
FESTO
EAN-13
4052568034344
Order Code
03-2219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The FESTO QSMS-4 153376 is a pneumatic connector designed for 4 mm pipe diameters. Manufactured with precision, it ensures secure and reliable connections in pneumatic systems. Commonly used in automation and industrial applications, it enhances system efficiency by providing a tight seal.
Type Connector piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot