FESTO 193950 Connector 4mm Pipe push-pull any mount standard size

Image Representative of Range

FESTO 193950 Connector 4mm Pipe push-pull any mount standard size

MPN
193950
Brand
FESTO
EAN-13
4052568044121
Order Code
03-2611
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.99
100+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

FESTO's QSS-4-F connector, part number 193950, is a pneumatic connector designed for a 4 mm pipe diameter. This component is ideal for ensuring secure and efficient connections in pneumatic systems. It is typically used in industrial applications requiring reliable airflow management.
Type Connector piece
Max. ambient temperature +80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot