FESTO 558760 Connector piece 4 mm Pipe push-pull 0.95-16 bar air

Image Representative of Range

FESTO 558760 Connector piece 4 mm Pipe push-pull 0.95-16 bar air

MPN
558760
Brand
FESTO
EAN-13
4052568054991
Order Code
03-2944
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Festo NPQM-D-Q4-E-P10 is a pneumatic connector designed for a pipe diameter of 4 mm. It is ideal for ensuring secure and efficient connections in pneumatic systems. Common applications include use in automation and control systems where reliable air or fluid conveyance is essential.
Type Connector piece
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot