FESTO 130788 Connector piece 4 mm Pipe Diameter 1pc

MPN
130788
Brand
FESTO
EAN-13
4052568025090
Order Code
03-1553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The FESTO Connector piece 130788 QSS-4-100 is a pneumatic connector designed with a 4 mm pipe diameter. Manufactured by FESTO, it is suitable for securely linking pneumatic pipes in various industrial applications. This durable connector is typically used in systems requiring efficient air flow management.
Type Connector piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot