FESTO 159667 Air hose Black TPU 5.7mm ID 10 bar 50m |
03-2272
|
|
Available to back order
|
1+ £145.12
Price per unit Ex VAT
|
50m |
TPU |
24mm |
Black |
5.7mm |
|
+60°C |
-0.95bar |
ISO 8573-1:2010 [7:-:-] compliance |
8mm |
Air hose |
10bar |
-35°C |
FESTO 197385-1 Air hose Black TPE 5.7mm ID 10 bar Sold per metre |
03-2651
|
|
Despatched within 4 working days - 20 in stock
|
3+ £1.57
| 3+ |
£1.57 |
| 10+ |
£1.44 |
| 100+ |
£1.34 |
| 500+ |
£1.25 |
Price per unit Ex VAT
|
Sold per Metre |
Thermoplastic elastomer |
21mm |
Black |
5.7mm |
50m |
60°C |
0.95bar |
|
8mm |
Air hose |
10bar |
-35°C |
FESTO 197387-50 Air hose Blue 10 bar 8 mm ID 50 m Thermoplastic elastomer |
03-2656
|
|
Despatched within 4 working days - 5 in stock
|
1+ £157.23
Price per unit Ex VAT
|
50m |
Thermoplastic elastomer |
33mm |
Blue |
8mm |
|
60°C |
0.95bar |
Water |
12mm |
Air hose |
10bar |
-35°C |
FESTO 197390-50 Air hose Black Thermoplastic 2.6mm 10 bar 50m |
03-2661
|
|
Despatched within 4 working days - 11 in stock
|
1+ £35.13
| 1+ |
£35.13 |
| 10+ |
£33.23 |
| 100+ |
£33.04 |
Price per unit Ex VAT
|
50m |
Thermoplastic elastomer |
8mm |
Black |
2.6mm |
|
60°C |
0.95bar |
Water |
4mm |
Air hose |
10bar |
-35°C |
FESTO 197394-1 Air hose 8mm dia black 10 bar sold per metre |
03-2667
|
|
Despatched within 4 working days - 66 in stock
|
2+ £3.29
Price per unit Ex VAT
|
Sold per Metre |
Thermoplastic elastomer |
33mm |
Black |
8mm |
50m |
60°C |
0.95bar |
|
12mm |
Air hose |
10bar |
-35°C |
FESTO 570387-1 Air hose 9.8mm ID 10 bar black per metre |
03-2970
|
|
Available to back order
|
1+ £4.59
Price per unit Ex VAT
|
Sold per Metre |
Thermoplastic elastomer |
38mm |
Black |
9.8mm |
50m |
60°C |
0.95bar |
|
14mm |
Air hose |
10bar |
-35°C |