FESTO 197385-1 Air hose Black TPE 5.7mm ID 10 bar Sold per metre

Image Representative of Range

FESTO 197385-1 Air hose Black TPE 5.7mm ID 10 bar Sold per metre

MPN
197385-1
Brand
FESTO
EAN-13
2050006062135
Order Code
03-2651
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Festo manufactures the Air hose 197385-1 PUN-H-8X1,25-BL, a durable pneumatic hose made from black thermoplastic elastomer. It features an inside diameter of 5.7 mm and can withstand pressures up to 10 bar, sold per metre. This hose is typically used in pneumatic systems for air transfer applications.
Type Air hose
Overall Length Sold per Metre
Material Thermoplastic elastomer
Bend radius (min.) 21mm
Colour Black
Inside Diameter 5.7mm
Max. length sold by the metre 50m
Max. temperature 60°C
Maximum Operating Pressure 10bar
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot