FESTO 159667 Air hose Black TPU 5.7mm ID 10 bar 50m

Image Representative of Range

FESTO 159667 Air hose Black TPU 5.7mm ID 10 bar 50m

MPN
159667
Brand
FESTO
EAN-13
4052568035389
Order Code
03-2272
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £150.84 £99.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Festo manufactures the PUN-8X1,25-SW air hose, which is black and made of TPU with a 5.7 mm inside diameter. This pneumatic hose can handle pressures up to 10 bar and is supplied in 50-metre lengths. It is typically used in pneumatic systems for efficient air transfer.
Type Air hose
Overall Length 50m
Material TPU
Bend radius (min.) 24mm
Colour Black
Inside Diameter 5.7mm
Max. temperature +60°C
Maximum Operating Pressure 10bar
Min. operating pressure -0.95bar
Min. temperature -35°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Outside Diameter 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot