FESTO 570387-1 Air hose 9.8mm ID 10 bar black per metre

Image Representative of Range

FESTO 570387-1 Air hose 9.8mm ID 10 bar black per metre

MPN
570387-1
Brand
FESTO
EAN-13
4052568058302
Order Code
03-2970
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO 570387-1 air hose is a thermoplastic elastomer pressure hose with an inside diameter of 9.8 mm and supports pressures up to 10 bar. It is sold per metre in black and is ideal for use in pneumatic systems. Typical applications include connecting air tools and equipment in industrial settings.
Type Air hose
Overall Length Sold per Metre
Material Thermoplastic elastomer
Bend radius (min.) 38mm
Colour Black
Inside Diameter 9.8mm
Max. length sold by the metre 50m
Max. temperature 60°C
Maximum Operating Pressure 10bar
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot