FESTO 197390-50 Air hose Black Thermoplastic 2.6mm 10 bar 50m

MPN
197390-50
Brand
FESTO
EAN-13
4052568045197
Order Code
03-2661
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Festo air hose 197390-50 is made of thermoplastic elastomer and comes in black with an inside diameter of 2.6 mm, capable of withstanding pressures up to 10 bar. This 50-meter pneumatic hose is suitable for various industrial applications requiring flexible and durable air delivery solutions. Typical uses include providing compressed air to pneumatic tools and machinery.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 8mm
Colour Black
Inside Diameter 2.6mm
Max. temperature 60°C
Maximum Operating Pressure 10bar
Min. operating pressure 0.95bar
Min. temperature -35°C
Operating medium Water
Outside Diameter 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot