FESTO 197394-1 Air hose 8mm dia black 10 bar sold per metre

Image Representative of Range

FESTO 197394-1 Air hose 8mm dia black 10 bar sold per metre

MPN
197394-1
Brand
FESTO
EAN-13
2050006062265
Order Code
03-2667
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

FESTO's 197394-1 Air Hose is a durable pneumatic hose made from thermoplastic elastomer, featuring an 8 mm inside diameter and rated for up to 10 bar pressure. This black air hose is sold per metre and is ideal for various industrial and mechanical applications requiring high flexibility and durability. It is commonly used in compressed air systems for efficient and reliable air conveyance.
Type Air hose
Overall Length Sold per Metre
Material Thermoplastic elastomer
Bend radius (min.) 33mm
Colour Black
Inside Diameter 8mm
Max. length sold by the metre 50m
Max. temperature 60°C
Maximum Operating Pressure 10bar
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot