FESTO 197387-50 Air hose Blue 10 bar 8 mm ID 50 m Thermoplastic elastomer

MPN
197387-50
Brand
FESTO
EAN-13
4052568045166
Order Code
03-2656
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £135.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Festo air hose 197387-50 is a thermoplastic elastomer pneumatic hose featuring an inside diameter of 8 mm, capable of withstanding pressures up to 10 bar. It comes in a 50-metre length and is coloured blue for easy identification. This hose is typically used in industrial applications requiring reliable air and gas transport.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 33mm
Colour Blue
Inside Diameter 8mm
Max. temperature 60°C
Maximum Operating Pressure 10bar
Min. operating pressure 0.95bar
Min. temperature -35°C
Operating medium Water
Outside Diameter 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot