FESTO Force Controlled Valves Socket 612403

Festo Brand: Festo
The group of items consists of various FESTO sockets with different pin configurations and a maximum voltage capacity of 250V, intended for electrical connections.
Description Image Product Buy Pricing (Ex VAT) Compatible with (details) IP Rating Material (details) Max. ambient temperature Max. operating voltage Min. ambient temperature Misc Attribute Number of pins Operating Voltage Permanent current (max.) Weight Type
FESTO 14098 Socket 3-pin 250V AC 1pc
FESTO 14098 Socket 3-pin 250V AC 1pc
Standard range
Order code: 03-1680
MPN: 14098

Despatched within 4 working days - 2 in stock
1+ £5.45
Price per unit Ex VAT
Solenoids and valves IP65 Housing: PA-reinforced +90°C 250V AC -25°C Electrical connection: SOCKET ANGLED T 3 250 V AC (max) 6A 8g Socket
FESTO 151687 Socket MSSD-EB 3 pins 250V single unit
FESTO 151687 Socket MSSD-EB 3 pins 250V single unit
Standard range
Order code: 03-1727
MPN: 151687

Despatched within 4 working days - 45 in stock
2+ £2.42
Price per unit Ex VAT
IP65 Plastic 90°C 250V -45°C 3 250 V (max) 6A 11g Socket
FESTO 18493 Socket NTSD-GD-9 4 pins 250V AC Max 1pc
FESTO 18493 Socket NTSD-GD-9 4 pins 250V AC Max 1pc
Extended range
Order code: 03-2448
MPN: 18493

Available to back order
1+ £31.97
Price per unit Ex VAT
Valve terminals IP67 Housing: PBT; plug contacts: copper alloy, brass +50°C 250V AC -5°C Electrical connection: socket straight; screw terminal 4 250 V AC (max) 16A 25g Socket
FESTO 34431 Socket 3-pin MSSD-F series 1pc
FESTO 34431 Socket 3-pin MSSD-F series 1pc
Standard range
Order code: 03-2726
MPN: 34431

Despatched within 4 working days - 59 in stock
2+ £2.92
Price per unit Ex VAT
IP65 Plastic 90°C -25°C 3 17g Socket
FESTO 34583 Socket 3-pin MSSD-C 1pc
FESTO 34583 Socket 3-pin MSSD-C 1pc
Standard range
Order code: 03-2727
MPN: 34583

Despatched within 4 working days - 39 in stock
1+ £3.04
Price per unit Ex VAT
Solenoids and valves IP65 Housing: plastic +90°C -25°C Electrical connection: connection image; socket angled t 3 22g Socket
FESTO 550067 Socket MSSD-N 250 V max 1pc
FESTO 550067 Socket MSSD-N 250 V max 1pc
Standard range
Order code: 03-2894
MPN: 550067

Despatched same day - 2 in stockContact us for additional stock
3+ £1.50
Price per unit Ex VAT
PA-reinforced +80°C 250V -25°C 250 V (max) Socket

Trustpilot