FESTO 14098 Socket 3-pin 250V AC 1pc

MPN
14098
Brand
Festo
EAN-13
4052568021702
Order Code
03-1680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Festo, the MSSD-E socket features 3 pins and supports up to 250 V AC. This socket is ideal for electrical connection applications where reliability and efficiency are paramount. Typically used in industrial settings, it ensures secure and stable connectivity for various equipment.
Type Socket
Compatible with (details) Solenoids and valves
IP Rating IP65
Material (details) Housing: PA-reinforced
Max. ambient temperature +90°C
Max. operating voltage 250V AC
Min. ambient temperature -25°C
Misc Attribute Electrical connection: SOCKET ANGLED T
Number of pins 3
Operating Voltage 250 V AC (max)
Permanent current (max.) 6A
Weight 8g

Reviews

Be the first to submit a review

Trustpilot