FESTO 550067 Socket MSSD-N 250 V max 1pc

MPN
550067
Brand
Festo
EAN-13
4052568051952
Order Code
03-2894
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockContact us for additional stock

FESTO manufactures the MSSD-N socket, model number 550067, designed for a maximum of 250 V. This socket features robust construction suitable for electrical applications. It is typically used in industrial settings for secure and reliable connectivity.
Type Socket
Material (details) PA-reinforced
Max. ambient temperature +80°C
Max. operating voltage 250V
Min. ambient temperature -25°C
Operating Voltage 250 V (max)

Reviews

Be the first to submit a review

Trustpilot