FESTO 34583 Socket 3-pin MSSD-C 1pc

MPN
34583
Brand
Festo
EAN-13
4052568023102
Order Code
03-2727
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The FESTO 34583 socket is a durable component featuring three pins, designed for reliable connectivity. Manufactured by FESTO, this socket is ideal for use in industrial automation and control systems. Its robust build ensures long-lasting performance in demanding environments.
Type Socket
Compatible with (details) Solenoids and valves
IP Rating IP65
Material (details) Housing: plastic
Max. ambient temperature +90°C
Min. ambient temperature -25°C
Misc Attribute Electrical connection: connection image; socket angled t
Number of pins 3
Weight 22g

Reviews

Be the first to submit a review

Trustpilot