FESTO 151687 Socket MSSD-EB 3 pins 250V single unit

MPN
151687
Brand
Festo
EAN-13
4052568010720
Order Code
03-1727
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Festo socket 151687 features three pins and supports a maximum voltage of 250 V. It is suitable for various electrical applications and can be used in different industrial settings. Typically, it serves as a reliable connector component in machinery and automation systems.
Type Socket
IP Rating IP65
Material (details) Plastic
Max. ambient temperature 90°C
Max. operating voltage 250V
Min. ambient temperature -45°C
Number of pins 3
Operating Voltage 250 V (max)
Permanent current (max.) 6A
Weight 11g

Reviews

Be the first to submit a review

Trustpilot