FESTO 18493 Socket NTSD-GD-9 4 pins 250V AC Max 1pc

MPN
18493
Brand
Festo
EAN-13
4052568002930
Order Code
03-2448
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO 18493 Socket features four pins and supports a maximum of 250 V AC. Manufactured by FESTO, this component is ideal for secure electrical connections in industrial environments. Commonly used for automation systems, it ensures reliable performance in demanding applications.
Type Socket
Compatible with (details) Valve terminals
IP Rating IP67
Material (details) Housing: PBT; plug contacts: copper alloy, brass
Max. ambient temperature +50°C
Max. operating voltage 250V AC
Min. ambient temperature -5°C
Misc Attribute Electrical connection: socket straight; screw terminal
Number of pins 4
Operating Voltage 250 V AC (max)
Permanent current (max.) 16A
Weight 25g

Reviews

Be the first to submit a review

Trustpilot