FESTO 34431 Socket 3-pin MSSD-F series 1pc

MPN
34431
Brand
Festo
EAN-13
4052568009793
Order Code
03-2726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The FESTO Socket 34431 is manufactured by FESTO and features three pins. It is a high-quality electrical component often used in industrial automation and control systems. Designed for robust connectivity, this socket is suitable for ensuring reliable electrical connections in various electronic assemblies.
Type Socket
IP Rating IP65
Material (details) Plastic
Max. ambient temperature 90°C
Min. ambient temperature -25°C
Number of pins 3
Weight 17g

Reviews

Be the first to submit a review

Trustpilot