Faithfull FAIAS200C Contract Adjustable Spanner 200mm (8in)

MPN
FAIAS200C
Brand
Faithfull
EAN-13
5023969242804
Order Code
95-6418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.97 £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Faithfull Contract Adjustable Spanners have a ring spanner built into the handle. The drop forged construction and the moulded soft-grip handle combine strength with comfortable use. The adjustable jaw enables each wrench to be used on a number of different sized nuts or bolts.

Jaw Capacity: 30mm
Length: 200mm
Ring in Spanner Handle: 13mm


Type Wrench
Jaw Capacity 25mm
Length 150mm (6in)
Ring Spanner 10mm

Reviews

Be the first to submit a review

Trustpilot