Contract Adjustable Spanner 150mm

Faithfull Brand: Faithfull

The Faithfull Contract Adjustable Spanners have a ring spanner built into the handle. The drop forged construction and the moulded soft-grip handle combine strength with comfortable use. The adjustable jaw enables each wrench to be used on a number of different sized nuts or bolts.

Jaw Capacity: 25mm

Size 150mm (6 in)

Description Image Product Buy Pricing (Ex VAT) Type Jaw Capacity Length Ring Spanner
Faithfull FAIAS150C Contract Adjustable Spanner 150mm
Faithfull FAIAS150C Contract Adjustable Spanner 150mm
Standard range
Order code: 95-6417
MPN: FAIAS150C

Despatched within 2 working days - 100 in stock
1+ £7.54
Price per unit Ex VAT
Wrench 25mm 150mm (6in) 10mm
Faithfull FAIAS200C Contract Adjustable Spanner 200mm (8in)
Faithfull FAIAS200C Contract Adjustable Spanner 200mm (8in)
Standard range
Order code: 95-6418
MPN: FAIAS200C

Despatched same day - 2 in stockContact us for additional stock
1+ £5.79
Price per unit Ex VAT
Wrench 25mm 150mm (6in) 10mm
Faithfull FAIAS250C Contract Adjustable Spanner 250mm (10in)
Faithfull FAIAS250C Contract Adjustable Spanner 250mm (10in)
Standard range
Order code: 95-6419
MPN: FAIAS250C

Despatched within 2 working days - 50 in stock
1+ £9.61
Price per unit Ex VAT
Wrench 25mm 150mm (6in) 10mm
Faithfull FAIAS300C Contract Adjustable Spanner 300mm (12in)
Faithfull FAIAS300C Contract Adjustable Spanner 300mm (12in)
Standard range
Order code: 95-6420
MPN: FAIAS300C

Despatched within 2 working days - 50 in stock
1+ £11.04
Price per unit Ex VAT
Wrench 25mm 150mm (6in) 10mm

Trustpilot