Faithfull FAIAHPGREEN Sanding Hand Pad Green General Purpose 230 x 150mm (10)

MPN
FAIAHPGREEN
Brand
Faithfull
EAN-13
5023969245928
Order Code
95-7553
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Faithfull versatile flexible sanding pad, double-sided and washable, can be used on wood, paint, metal and plaster, wet or dry and even with chemical paint strippers.

Available in Ultra Fine, Very Fine & General-Purpose. Each grade is a different colour.

Size: 230 x 150mm.
Pack Quantity: 10.

General Purpose

Colour - green.


Type Abrasive pad
Grit Size 100
Application General Purpose
Grade O
Qty 10
Size 150 x 230mm

Reviews

Be the first to submit a review

Trustpilot