Facom 440.JP14PB Combination Spanner Set, 14 Piece

MPN
440.JP14PB
Brand
Facom
Order Code
95-6235
Country of Origin
Taiwan
Qty Unit Price (Inc VAT)
1+ £121.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Facom 440 Combination Spanners are designed to combine compactness with strength. They ensure maximum user safety, and when a critical tightening torque is reached, the wrench is distorted gradually, meaning no breaking is likely to injure the user.

Dimensions meet the requirements of tooling standards NF ISO 1711-1 and aerospace standard SAE AS 954G.

Tightening is guaranteed significantly above specifications of high strength tooling and bolting standards ISO 898-1.

Sizes: 7, 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22 & 24mm


Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot