Facom 125A.80 C Spanner 50-80 mm Chrome-Plated Satin Finish

MPN
125A.80
Brand
Facom
EAN-13
3148511346594
Order Code
09-1312
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    202mm 280mm 345mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Facom 125A.80 is a C spanner designed for adjusting and securing components with fasteners sized between 50 to 80 mm. This handheld tool is ideal for use in various mechanical and engineering applications, providing versatility and precision. As part of Facom's reliable tool range, this spanner ensures durability and effectiveness in professional settings.
Type C spanner
Imperial or Metric Metric
Length 280mm
Material properties matt chrome plating
Number of Teeth 1

Reviews

Be the first to submit a review

Trustpilot