Facom Spanners & Wrenches C spanner 626630

Facom Brand: Facom
The Facom C spanners are high-quality tools designed for reliable operation and feature a durable chrome-plated satin finish.
Description Image Product Buy Pricing (Ex VAT) Length Type Imperial or Metric Material properties Number of Teeth
Facom 125A.120 C Spanner 80-120mm Chrome Satin Reliable Operation
Facom 125A.120 C Spanner 80-120mm Chrome Satin Reliable Operation
Standard range
Order code: 09-1310
MPN: 125A.120

Despatched within 4 working days - 24 in stock
1+ £50.64
Price per unit Ex VAT
345mm C spanner Metric matt chrome plating 1
Facom 125A.50 C Spanner 35-50mm Spring Washer Chrome-Plated Satin Finish
Facom 125A.50 C Spanner 35-50mm Spring Washer Chrome-Plated Satin Finish
Standard range
Order code: 09-1311
MPN: 125A.50

Despatched within 4 working days - 6 in stock
1+ £29.79
Price per unit Ex VAT
202mm C spanner Metric matt chrome plating 1
Facom 125A.80 C Spanner 50-80 mm Chrome-Plated Satin Finish
Facom 125A.80 C Spanner 50-80 mm Chrome-Plated Satin Finish
Standard range
Order code: 09-1312
MPN: 125A.80

Despatched within 4 working days - 24 in stock
1+ £41.03
Price per unit Ex VAT
280mm C spanner Metric matt chrome plating 1

Trustpilot